- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1400DR
1400DR
Davies Molding LLC
21mm Dia x 9mm High - Thermoset - M6 Dia flatted to M4.5 Mounting Hole - Spring
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
21mm Dia x 9mm High - Thermoset - M6 Dia flatted to M4.5 Mounting Hole - Spring
Search Keywords: 1400DR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Davies Molding LLC
-
Part No:1400DR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Sub Category:Pointer
-
Category:Control
-
Family:Knobs
-
Mounting Type:Metric
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
8 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
25
$0.981
250
$0.797
500
$0.761
1,000
$0.729
2,500
$0.699
5,000
$0.680
7,500
$0.678
10,000 +
$0.671
Click for Quote
Log in
to unlock special pricing