- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1221-J
1221-J
Davies Molding LLC
The 1221-J is a two-material control knob featuring a polypropylene substrate and a TPE overmold for manual adjustment.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The 1221-J is a two-material control knob featuring a polypropylene substrate and a TPE overmold for manual adjustment.
Search Keywords: 1221J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Davies Molding LLC
-
Part No:1221-J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Category:Control
-
Mounting Type:Metric
-
Sub Category:Two-Shot Instrument
-
Family:Knobs
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
187
Can Ship immediately
Minimum Order Quantity:
50
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
50
$0.5304
250
$0.5067
500
$0.4965
1,000
$0.4863
2,500
$0.4728
5,000
$0.4626
7,500
$0.4566
10,000 +
$0.4524
Click for Quote
Log in
to unlock special pricing