- Home ›
- All Products›
- 1107
1107
Davies Molding LLC
18.3mm Dia x 20.8mm High - Black/White Thermoplastic Elastomer - M3.2 Dia flatted to 2.5 Mounting Hole - Spring
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
18.3mm Dia x 20.8mm High - Black/White Thermoplastic Elastomer - M3.2 Dia flatted to 2.5 Mounting Hole - Spring
Search Keywords: 1107
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Davies Molding LLC
-
Part No:1107
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7415390000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Ships today, if you order in
Minimum Order Quantity:
25
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
25
$0.890
250
$0.796
500
$0.778
1,000
$0.761
2,500
$0.746
5,000
$0.737
7,500
$0.735
10,000 +
$0.732
Click for Quote
Log in
to unlock special pricing