- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Batteries ›
- ULNMH413AAASL
ULNMH413AAASL
Dantona
Ultalast 1/3AAA NiMH Battery 1.2V 150mAh
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Ultalast 1/3AAA NiMH Battery 1.2V 150mAh
Search Keywords: ULNMH413AAASL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dantona
-
Part No:ULNMH413AAASL
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:8507500000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5 Packages
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
5
$7.60
25
$6.37
100
$5.90
250
$5.64
500
$5.41
1,000
$5.27
2,500
$5.13
5,000 +
$5.06
Click for Quote
Log in
to unlock special pricing