- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Batteries ›
- ULN4AASL-1000
Dantona
ULN4AASL-1000
Ultalast VSEAA Nicad Battery 1.2V 1000mAh
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Ultalast VSEAA Nicad Battery 1.2V 1000mAh
Search Keywords: ULN4AASL1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dantona
-
Part No:ULN4AASL-1000
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:8507308010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is ULN4AASL-1000 RoHS compliant?
Yes, ULN4AASL-1000 is RoHS compliant.
What is the lead time for ULN4AASL-1000?
The standard lead time for ULN4AASL-1000 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5 Packages
2 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
5
$8.44
25
$6.86
50
$6.84
100
$6.55
250
$6.01
500
$6.00
1,000
$5.85
2,500 +
$5.63
Click for Quote
Log in
to unlock special pricing