- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Batteries ›
- UL357
Dantona
UL357
Ultalast SR44 Silver Oxide Battery 1.55V 155mAh
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Ultalast SR44 Silver Oxide Battery 1.55V 155mAh
Search Keywords: UL357
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dantona
-
Part No:UL357
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8506405000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is UL357 RoHS compliant?
Yes, UL357 is RoHS compliant.
What is the lead time for UL357?
The standard lead time for UL357 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
2 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
25
$1.90
100
$1.60
250
$1.55
500
$1.48
1,000
$1.41
2,500
$1.36
5,000
$1.32
7,500 +
$1.30
Click for Quote
Log in
to unlock special pricing