- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Batteries ›
- TOOL-9132
TOOL-9132
Dantona
Black & Decker DE9095 Nicad Battery 18V 2000mAh
Accessories Notify Me
RoHS Compliant
Bag Packaging
We are not allowed to ship these by air
Description
+
Black & Decker DE9095 Nicad Battery 18V 2000mAh
Search Keywords: TOOL9132
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dantona
-
Part No:TOOL-9132
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8507308010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
HAZMATYes
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship on 6/2/26
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$54.38
5
$36.85
10
$34.08
25
$32.63
50
$30.92
100
$30.76
250 +
$30.61
Click for Quote
Log in
to unlock special pricing