- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Batteries ›
- TOOL-50
TOOL-50
Dantona
Makita 9000 Nicad Battery 9.6V 1500mAh
Accessories Notify Me
RoHS Compliant
Bag Packaging
We are not allowed to ship these by air
Description
+
Makita 9000 Nicad Battery 9.6V 1500mAh
Search Keywords: TOOL50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dantona
-
Part No:TOOL-50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8507308010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
HAZMATYes
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship on 5/7/26
2 Weeks
can ship
5/19/26
Price (USD)
Qty
Unit Price
1
$17.99
5
$17.37
10
$16.95
25
$16.70
50
$16.46
100
$16.01
250 +
$15.81
Click for Quote
Log in
to unlock special pricing