- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Batteries ›
- TOOL-424LI-30
TOOL-424LI-30
Dantona
Dewalt DCB181 Lithium Ion Battery 20V 3000mAh
Accessories Notify Me
RoHS Compliant
Bag Packaging
We are not allowed to ship these by air
Description
+
Dewalt DCB181 Lithium Ion Battery 20V 3000mAh
Search Keywords: TOOL424LI30
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dantona
-
Part No:TOOL-424LI-30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8507600020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
HAZMATYes
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship on 5/7/26
2 Weeks
can ship
5/19/26
Price (USD)
Qty
Unit Price
1
$41.20
5
$38.83
10
$38.24
25
$37.43
50
$36.68
100
$36.21
250 +
$35.99
Click for Quote
Log in
to unlock special pricing