- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Batteries ›
- TOOL-224
TOOL-224
Dantona
Craftsman 1323517 Nicad Battery 19.2V 2000mAh
Accessories Notify Me
RoHS Compliant
Bag Packaging
We are not allowed to ship these by air
Description
+
Craftsman 1323517 Nicad Battery 19.2V 2000mAh
Search Keywords: TOOL224
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dantona
-
Part No:TOOL-224
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8507308010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
HAZMATYes
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
10
Can Ship on 6/3/26
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$33.47
5
$31.54
10
$31.06
25
$30.61
50
$29.79
100
$29.41
250 +
$29.23
Click for Quote
Log in
to unlock special pricing