- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Batteries ›
- LITH-18
Dantona
LITH-18
Ultralast CRP2 Lithium Battery 6V 1300mAh
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Ultralast CRP2 Lithium Battery 6V 1300mAh
Search Keywords: LITH18
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dantona
-
Part No:LITH-18
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8506500000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is LITH-18 RoHS compliant?
Yes, LITH-18 is RoHS compliant.
What is the lead time for LITH-18?
The standard lead time for LITH-18 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
5
$9.50
25
$7.72
50
$7.70
100
$7.37
250
$6.77
500
$6.75
1,000
$6.59
2,500 +
$6.33
Click for Quote
Log in
to unlock special pricing