- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Batteries ›
- LITH-15HC
Dantona
LITH-15HC
Tadiran TL-5930/S Lithium Battery 3.6V 19000mAh
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Tadiran TL-5930/S Lithium Battery 3.6V 19000mAh
Search Keywords: LITH15HC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dantona
-
Part No:LITH-15HC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8506500000
-
COO:IL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is LITH-15HC RoHS compliant?
Yes, LITH-15HC is RoHS compliant.
What is the lead time for LITH-15HC?
The standard lead time for LITH-15HC is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$37.84
5
$33.77
10
$33.68
25
$31.81
50
$30.07
100
$29.99
250 +
$28.88
Click for Quote
Log in
to unlock special pricing