- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Batteries ›
- LITH-14
Dantona
LITH-14
Tadiran TL-2200/S Lithium Battery 3.6V 7200mAh
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Tadiran TL-2200/S Lithium Battery 3.6V 7200mAh
Search Keywords: LITH14
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dantona
-
Part No:LITH-14
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8506500000
-
COO:IL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is LITH-14 RoHS compliant?
Yes, LITH-14 is RoHS compliant.
What is the lead time for LITH-14?
The standard lead time for LITH-14 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
1
$26.36
5
$24.66
10
$23.52
25
$22.82
50
$21.84
100
$20.95
250 +
$20.39
Click for Quote
Log in
to unlock special pricing