- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Batteries ›
- LCPLC-706
Dantona
LCPLC-706
Allen Bradley 1746-BAS Lithium Battery 3V 850mAh
Accessories Notify Me
RoHS Compliant
Bag Packaging
We are not allowed to ship these by air
Description
+
Allen Bradley 1746-BAS Lithium Battery 3V 850mAh
Search Keywords: LCPLC706
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dantona
-
Part No:LCPLC-706
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8506500000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
HAZMATYes
Frequently Asked Questions
Is LCPLC-706 RoHS compliant?
Yes, LCPLC-706 is RoHS compliant.
What is the lead time for LCPLC-706?
The standard lead time for LCPLC-706 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36
Can Ship on 9/29/26
Minimum Order Quantity:
5
2 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
5
$12.27
25
$11.51
50
$11.42
100
$11.37
250
$11.34
500
$11.31
1,000 +
$11.28
Click for Quote
Log in
to unlock special pricing