- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Batteries ›
- GBASP-8LI
Dantona
GBASP-8LI
Sony S110 Lithium Ion Battery 3.7V 1200mAh
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Sony S110 Lithium Ion Battery 3.7V 1200mAh
Search Keywords: GBASP8LI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dantona
-
Part No:GBASP-8LI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8507600020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is GBASP-8LI RoHS compliant?
Yes, GBASP-8LI is RoHS compliant.
What is the lead time for GBASP-8LI?
The standard lead time for GBASP-8LI is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
5
$19.27
10
$18.38
25
$17.84
50
$17.32
100
$16.37
250
$15.93
500 +
$15.72
Click for Quote
Log in
to unlock special pricing