- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Batteries ›
- DL-6
Dantona
DL-6
Saflok 6800121 Alkaline Battery 6V 2200mAh
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Saflok 6800121 Alkaline Battery 6V 2200mAh
Search Keywords: DL6
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Dantona |
| Part No: | DL-6 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8506800000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is DL-6 RoHS compliant?
Yes, DL-6 is RoHS compliant.
What is the lead time for DL-6?
The standard lead time for DL-6 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
2 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
10
$4.79
50
$3.89
100
$3.88
250
$3.61
500
$3.41
1,000
$3.40
2,500
$3.23
5,000 +
$3.19
Click for Quote
Log in
to unlock special pricing