- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Batteries ›
- DL-41
Dantona
DL-41
Dantona 4PC1500S Alkaline Battery 6V 2200mAh
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Dantona 4PC1500S Alkaline Battery 6V 2200mAh
Search Keywords: DL41
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dantona
-
Part No:DL-41
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8506800000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is DL-41 RoHS compliant?
Yes, DL-41 is RoHS compliant.
What is the lead time for DL-41?
The standard lead time for DL-41 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
5
$5.37
50
$4.36
100
$4.16
250
$4.04
500
$3.82
1,000
$3.72
2,500
$3.62
5,000 +
$3.58
Click for Quote
Log in
to unlock special pricing