- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Batteries ›
- DL-28
Dantona
DL-28
Saflok A28310 Alkaline Battery 6V 2800mAh
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Saflok A28310 Alkaline Battery 6V 2800mAh
Search Keywords: DL28
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dantona
-
Part No:DL-28
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8506800000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is DL-28 RoHS compliant?
Yes, DL-28 is RoHS compliant.
What is the lead time for DL-28?
The standard lead time for DL-28 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
2 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
10
$4.33
50
$3.52
100
$3.51
250
$3.26
500
$3.08
1,000
$3.07
2,500
$2.92
5,000 +
$2.88
Click for Quote
Log in
to unlock special pricing