- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Batteries ›
- CUSTOM-43
Dantona
CUSTOM-43
Lithonia ELB-CS05 Nicad Battery 4.8V 800mAh
Accessories Notify Me
RoHS Compliant
Bag Packaging
We are not allowed to ship these by air
Description
+
Lithonia ELB-CS05 Nicad Battery 4.8V 800mAh
Search Keywords: CUSTOM43
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dantona
-
Part No:CUSTOM-43
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8507308010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
HAZMATYes
Frequently Asked Questions
Is CUSTOM-43 RoHS compliant?
Yes, CUSTOM-43 is RoHS compliant.
What is the lead time for CUSTOM-43?
The standard lead time for CUSTOM-43 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Can Ship on 10/8/26
Minimum Order Quantity:
5
2 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
5
$6.78
25
$6.06
50
$6.05
100
$5.93
250
$5.68
500
$5.67
1,000
$5.61
2,500 +
$5.51
Click for Quote
Log in
to unlock special pricing