- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Batteries ›
- CUSTOM-332
Dantona
CUSTOM-332
Lithonia ELB-CS01 Nicad Battery 1.2V 900mAh
Accessories Notify Me
RoHS Compliant
Bag Packaging
We are not allowed to ship these by air
Description
+
Lithonia ELB-CS01 Nicad Battery 1.2V 900mAh
Search Keywords: CUSTOM332
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dantona
-
Part No:CUSTOM-332
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8507308010
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
HAZMATYes
Frequently Asked Questions
Is CUSTOM-332 RoHS compliant?
Yes, CUSTOM-332 is RoHS compliant.
What is the lead time for CUSTOM-332?
The standard lead time for CUSTOM-332 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
59
Can Ship on 10/30/26
Minimum Order Quantity:
5
2 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
5
$6.15
25
$5.50
50
$5.49
100
$5.37
250
$5.15
500
$5.14
1,000
$5.09
2,500 +
$5.00
Click for Quote
Log in
to unlock special pricing