- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Batteries ›
- CUSTOM-318
Dantona
CUSTOM-318
Teig ELB-B013 Nicad Battery 3.6V 1000mAh
Accessories Notify Me
RoHS Compliant
Bag Packaging
We are not allowed to ship these by air
Description
+
Teig ELB-B013 Nicad Battery 3.6V 1000mAh
Search Keywords: CUSTOM318
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dantona
-
Part No:CUSTOM-318
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8507308010
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
HAZMATYes
Frequently Asked Questions
Is CUSTOM-318 RoHS compliant?
Yes, CUSTOM-318 is RoHS compliant.
What is the lead time for CUSTOM-318?
The standard lead time for CUSTOM-318 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Can Ship on 11/3/26
Minimum Order Quantity:
5
2 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
5
$7.16
25
$6.93
50
$6.86
100
$6.81
250
$6.78
500
$6.76
1,000
$6.75
2,500 +
$6.73
Click for Quote
Log in
to unlock special pricing