- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Batteries ›
- CUSTOM-299
Dantona
CUSTOM-299
Chloride 100003A092 Nicad Battery 3.6V 800mAh
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Chloride 100003A092 Nicad Battery 3.6V 800mAh
Search Keywords: CUSTOM299
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dantona
-
Part No:CUSTOM-299
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8507308010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is CUSTOM-299 RoHS compliant?
Yes, CUSTOM-299 is RoHS compliant.
What is the lead time for CUSTOM-299?
The standard lead time for CUSTOM-299 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
5
$9.02
25
$7.33
50
$7.31
100
$7.00
250
$6.42
500
$6.41
1,000
$6.25
2,500 +
$6.01
Click for Quote
Log in
to unlock special pricing