- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Batteries ›
- CUSTOM-256
Dantona
CUSTOM-256
Unitech ELB B001 Nicad Battery 3.6V 800mAh
Accessories Notify Me
RoHS Compliant
Bag Packaging
We are not allowed to ship these by air
Description
+
Unitech ELB B001 Nicad Battery 3.6V 800mAh
Search Keywords: CUSTOM256
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Dantona |
| Part No: | CUSTOM-256 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8507308010 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| HAZMAT | Yes |
Frequently Asked Questions
Is CUSTOM-256 RoHS compliant?
Yes, CUSTOM-256 is RoHS compliant.
What is the lead time for CUSTOM-256?
The standard lead time for CUSTOM-256 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
65
Can Ship on 11/5/26
Minimum Order Quantity:
5
2 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
5
$6.05
25
$5.78
50
$5.66
100
$5.55
250
$5.39
500
$5.28
1,000 +
$5.16
Click for Quote
Log in
to unlock special pricing