- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Batteries ›
- CUSTOM-228
Dantona
CUSTOM-228
Honeywell RCHB-SHA NiMH Battery 7.2V 3800mAh
Accessories Notify Me
RoHS Compliant
Bag Packaging
We are not allowed to ship these by air
Description
+
Honeywell RCHB-SHA NiMH Battery 7.2V 3800mAh
Search Keywords: CUSTOM228
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dantona
-
Part No:CUSTOM-228
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8507500000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
HAZMATYes
Frequently Asked Questions
Is CUSTOM-228 RoHS compliant?
Yes, CUSTOM-228 is RoHS compliant.
What is the lead time for CUSTOM-228?
The standard lead time for CUSTOM-228 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship on 11/3/26
2 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
1
$27.02
5
$25.46
10
$25.40
25
$24.71
50
$24.05
100
$23.99
250 +
$23.60
Click for Quote
Log in
to unlock special pricing