- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Batteries ›
- COMP-6-SAFT
Dantona
COMP-6-SAFT
Saft LS14500 Lithium Battery 3.6V 2600mAh
Accessories Notify Me
RoHS Compliant
Bag Packaging
We are not allowed to ship these by air
Description
+
Saft LS14500 Lithium Battery 3.6V 2600mAh
Search Keywords: COMP6SAFT
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Dantona |
| Part No: | COMP-6-SAFT |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8506500000 |
| COO: | FR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| HAZMAT | Yes |
Frequently Asked Questions
Is COMP-6-SAFT RoHS compliant?
Yes, COMP-6-SAFT is RoHS compliant.
What is the lead time for COMP-6-SAFT?
The standard lead time for COMP-6-SAFT is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship on 11/20/26
Minimum Order Quantity:
5
2 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
5
$8.15
25
$7.51
50
$7.24
100
$6.96
250
$6.60
500
$6.32
1,000
$6.04
2,500 +
$5.77
Click for Quote
Log in
to unlock special pricing