- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Batteries ›
- COMP-66
Dantona
COMP-66
Eternacell B9508 Lithium Battery 3V 1200mAh
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Eternacell B9508 Lithium Battery 3V 1200mAh
Search Keywords: COMP66
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Dantona |
| Part No: | COMP-66 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8506500000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is COMP-66 RoHS compliant?
Yes, COMP-66 is RoHS compliant.
What is the lead time for COMP-66?
The standard lead time for COMP-66 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
1
$27.50
5
$25.73
10
$24.54
25
$23.81
50
$22.79
100
$21.85
250 +
$21.27
Click for Quote
Log in
to unlock special pricing