- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Batteries ›
- COMP-60
Dantona
COMP-60
Dantona BR2330 Lithium Battery 3V 255mAh
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Dantona BR2330 Lithium Battery 3V 255mAh
Search Keywords: COMP60
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Dantona |
| Part No: | COMP-60 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8506500000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is COMP-60 RoHS compliant?
Yes, COMP-60 is RoHS compliant.
What is the lead time for COMP-60?
The standard lead time for COMP-60 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
2 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
10
$3.83
50
$3.21
250
$2.97
500
$2.84
1,000
$2.73
2,500
$2.65
5,000
$2.58
7,500 +
$2.55
Click for Quote
Log in
to unlock special pricing