- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Batteries ›
- COMP-52SPC
Dantona
COMP-52SPC
Dantona N-50SB3 NiMH Battery 3.6V 170mAh
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Dantona N-50SB3 NiMH Battery 3.6V 170mAh
Search Keywords: COMP52SPC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dantona
-
Part No:COMP-52SPC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8507500000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is COMP-52SPC RoHS compliant?
Yes, COMP-52SPC is RoHS compliant.
What is the lead time for COMP-52SPC?
The standard lead time for COMP-52SPC is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
1
$25.78
5
$24.11
10
$23.00
25
$22.31
50
$21.67
100
$20.48
250 +
$19.93
Click for Quote
Log in
to unlock special pricing