- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Batteries ›
- COMP-4-SAFT
Dantona
COMP-4-SAFT
Saft LS14250 Lithium Battery 3.6V 1200mAh
Accessories Notify Me
RoHS Compliant
Bag Packaging
We are not allowed to ship these by air
Description
+
Saft LS14250 Lithium Battery 3.6V 1200mAh
Search Keywords: COMP4SAFT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dantona
-
Part No:COMP-4-SAFT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8506500000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
HAZMATYes
Frequently Asked Questions
Is COMP-4-SAFT RoHS compliant?
Yes, COMP-4-SAFT is RoHS compliant.
What is the lead time for COMP-4-SAFT?
The standard lead time for COMP-4-SAFT is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
85
Can Ship on 10/8/26
Minimum Order Quantity:
5
2 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
5
$6.44
25
$5.91
100
$5.45
250
$5.15
500
$4.92
1,000
$4.69
2,500
$4.39
5,000 +
$4.37
Click for Quote
Log in
to unlock special pricing