- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Batteries ›
- COMP-402
Dantona
COMP-402
Mitsubishi MR-J4 Lithium Battery 6V 1650mAh
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Mitsubishi MR-J4 Lithium Battery 6V 1650mAh
Search Keywords: COMP402
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dantona
-
Part No:COMP-402
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8506500000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is COMP-402 RoHS compliant?
Yes, COMP-402 is RoHS compliant.
What is the lead time for COMP-402?
The standard lead time for COMP-402 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$34.40
5
$32.18
10
$30.69
25
$29.78
50
$28.50
100
$27.33
250 +
$26.60
Click for Quote
Log in
to unlock special pricing