- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Batteries ›
- COMP-32
Dantona
COMP-32
Dantona CR2032 Lithium Battery 3V 220mAh
Accessories Notify Me
RoHS Compliant
Bag Packaging
We are not allowed to ship these by air
Description
+
Dantona CR2032 Lithium Battery 3V 220mAh
Search Keywords: COMP32
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dantona
-
Part No:COMP-32
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8506500000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
HAZMATYes
Frequently Asked Questions
Is COMP-32 RoHS compliant?
Yes, COMP-32 is RoHS compliant.
What is the lead time for COMP-32?
The standard lead time for COMP-32 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
785
Can Ship on 10/16/26
Minimum Order Quantity:
50
2 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
50
$0.6591
250
$0.5586
1,000
$0.5196
2,500
$0.4923
5,000
$0.4798
7,500
$0.4680
10,000
$0.4668
15,000 +
$0.4623
Click for Quote
Log in
to unlock special pricing