- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Batteries ›
- COMP-31
Dantona
COMP-31
Duracell CR2025 Lithium Battery 3V 150mAh
Accessories Notify Me
RoHS Compliant
Bag Packaging
We are not allowed to ship these by air
Description
+
Duracell CR2025 Lithium Battery 3V 150mAh
Search Keywords: COMP31
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Dantona |
| Part No: | COMP-31 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8506500000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| HAZMAT | Yes |
Frequently Asked Questions
Is COMP-31 RoHS compliant?
Yes, COMP-31 is RoHS compliant.
What is the lead time for COMP-31?
The standard lead time for COMP-31 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
833
Can Ship on 11/20/26
Minimum Order Quantity:
50
2 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
50
$0.4929
250
$0.4483
1,000
$0.4309
2,500
$0.4188
5,000
$0.4133
7,500
$0.4080
10,000
$0.4070
15,000 +
$0.4055
Click for Quote
Log in
to unlock special pricing