- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Batteries ›
- COMP-30PANA
Dantona
COMP-30PANA
Panasonic CR2016 Lithium Battery 3V 75mAh
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Panasonic CR2016 Lithium Battery 3V 75mAh
Search Keywords: COMP30PANA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dantona
-
Part No:COMP-30PANA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8506500000
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is COMP-30PANA RoHS compliant?
Yes, COMP-30PANA is RoHS compliant.
What is the lead time for COMP-30PANA?
The standard lead time for COMP-30PANA is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
2 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
50
$0.942
250
$0.766
500
$0.764
1,000
$0.731
2,500
$0.671
5,000
$0.670
7,500
$0.653
10,000 +
$0.652
Click for Quote
Log in
to unlock special pricing