- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Batteries ›
- COMP-279
Dantona
COMP-279
Denso LS17500-DSR Lithium Battery 3.6V 3600mAh
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Denso LS17500-DSR Lithium Battery 3.6V 3600mAh
Search Keywords: COMP279
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dantona
-
Part No:COMP-279
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8506500000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is COMP-279 RoHS compliant?
Yes, COMP-279 is RoHS compliant.
What is the lead time for COMP-279?
The standard lead time for COMP-279 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
5
$15.43
25
$13.98
50
$13.36
100
$12.79
250
$12.26
500
$11.93
1,000 +
$11.78
Click for Quote
Log in
to unlock special pricing