- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Batteries ›
- COMP-277
Dantona
COMP-277
Fuji CR2325 Lithium Battery 3V 190mAh
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Fuji CR2325 Lithium Battery 3V 190mAh
Search Keywords: COMP277
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dantona
-
Part No:COMP-277
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8506500000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is COMP-277 RoHS compliant?
Yes, COMP-277 is RoHS compliant.
What is the lead time for COMP-277?
The standard lead time for COMP-277 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
2 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
25
$1.52
250
$1.23
500
$1.18
1,000
$1.13
2,500
$1.08
5,000
$1.05
7,500
$1.04
10,000 +
$1.03
Click for Quote
Log in
to unlock special pricing