- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Batteries ›
- COMP-1
Dantona
COMP-1
AT&T CR2430 Lithium Battery 3V 270mAh
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
AT&T CR2430 Lithium Battery 3V 270mAh
Search Keywords: COMP1
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Dantona |
| Part No: | COMP-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8506500000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is COMP-1 RoHS compliant?
Yes, COMP-1 is RoHS compliant.
What is the lead time for COMP-1?
The standard lead time for COMP-1 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
2 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
25
$1.173
250
$0.953
500
$0.910
1,000
$0.871
2,500
$0.836
5,000
$0.813
7,500
$0.811
10,000 +
$0.803
Click for Quote
Log in
to unlock special pricing