- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Batteries ›
- CMP-SC-28-37
Dantona
CMP-SC-28-37
Dantona CMP-SC-28-37 NiMH Battery 12V 2800mAh
Accessories Notify Me
RoHS Compliant
Bag Packaging
We are not allowed to ship these by air
Description
+
Dantona CMP-SC-28-37 NiMH Battery 12V 2800mAh
Search Keywords: CMPSC2837
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Dantona |
| Part No: | CMP-SC-28-37 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8507500000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| HAZMAT | Yes |
Frequently Asked Questions
Is CMP-SC-28-37 RoHS compliant?
Yes, CMP-SC-28-37 is RoHS compliant.
What is the lead time for CMP-SC-28-37?
The standard lead time for CMP-SC-28-37 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship on 11/5/26
2 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
1
$46.75
5
$44.06
10
$43.39
25
$42.46
50
$41.61
100
$41.08
250 +
$40.83
Click for Quote
Log in
to unlock special pricing