- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Batteries ›
- CMP-AA-80-16
CMP-AA-80-16
Dantona
Dantona CMP-AA-80-16 Nicad Battery 4.8V 800mAh
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Dantona CMP-AA-80-16 Nicad Battery 4.8V 800mAh
Search Keywords: CMPAA8016
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dantona
-
Part No:CMP-AA-80-16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8507308010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
5/19/26
Price (USD)
Qty
Unit Price
5
$9.42
25
$7.66
50
$7.64
100
$7.31
250
$6.71
500
$6.70
1,000
$6.53
2,500 +
$6.28
Click for Quote
Log in
to unlock special pricing