- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Batteries ›
- CMP-54A-45-6
Dantona
CMP-54A-45-6
Dantona CMP-54A-45-6 NiMH Battery 8.4V 4500mAh
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Dantona CMP-54A-45-6 NiMH Battery 8.4V 4500mAh
Search Keywords: CMP54A456
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dantona
-
Part No:CMP-54A-45-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8507500000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is CMP-54A-45-6 RoHS compliant?
Yes, CMP-54A-45-6 is RoHS compliant.
What is the lead time for CMP-54A-45-6?
The standard lead time for CMP-54A-45-6 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$73.88
5
$65.92
10
$63.95
25
$58.70
50
$58.55
100
$57.13
250 +
$54.94
Click for Quote
Log in
to unlock special pricing