- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Batteries ›
- CEL-XT1601
Dantona
CEL-XT1601
Motorola SNN5967A Lithium Ion Battery 3.8V 2700mAh
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Motorola SNN5967A Lithium Ion Battery 3.8V 2700mAh
Search Keywords: CELXT1601
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dantona
-
Part No:CEL-XT1601
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8507600020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is CEL-XT1601 RoHS compliant?
Yes, CEL-XT1601 is RoHS compliant.
What is the lead time for CEL-XT1601?
The standard lead time for CEL-XT1601 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
5
$19.27
10
$18.38
25
$17.84
50
$17.32
100
$16.37
250
$15.93
500 +
$15.72
Click for Quote
Log in
to unlock special pricing