- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Batteries ›
- C-2500FT
Dantona
C-2500FT
Dantona VREC Nicad Battery 1.2V 2500mAh
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Dantona VREC Nicad Battery 1.2V 2500mAh
Search Keywords: C2500FT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dantona
-
Part No:C-2500FT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8507308010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is C-2500FT RoHS compliant?
Yes, C-2500FT is RoHS compliant.
What is the lead time for C-2500FT?
The standard lead time for C-2500FT is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
2 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
10
$3.63
50
$3.05
250
$2.82
500
$2.70
1,000
$2.59
2,500
$2.52
5,000
$2.45
7,500 +
$2.42
Click for Quote
Log in
to unlock special pricing