- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Batteries ›
- BATT-446
Dantona
BATT-446
Uniden BT-446 NiMH Battery 3.6V 800mAh
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Uniden BT-446 NiMH Battery 3.6V 800mAh
Search Keywords: BATT446
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dantona
-
Part No:BATT-446
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8507500000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is BATT-446 RoHS compliant?
Yes, BATT-446 is RoHS compliant.
What is the lead time for BATT-446?
The standard lead time for BATT-446 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
5
$9.13
25
$7.42
50
$7.40
100
$7.09
250
$6.51
500
$6.49
1,000
$6.33
2,500 +
$6.09
Click for Quote
Log in
to unlock special pricing