- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- RS2B-1.1K-1%
RS2B-1.1K-1%
Vishay / Dale
Res Wirewound 1.1K Ohm 1% 3W ±20ppm/°C Silicone AXL T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Res Wirewound 1.1K Ohm 1% 3W ±20ppm/°C Silicone AXL T/R
Search Keywords: RS2B11K1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Vishay / Dale
-
Part No:RS2B-1.1K-1%
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Reel Pack:
1 -
Termination Style:Axial
-
Power Rating:3 W
-
Resistance Value:1.1 KOhm
-
Tolerance:1 %
-
Temperature Coefficient:±20 ppm/°C
-
Operating Temperature:-65 to 250 °C
-
Packaging:Tape and Reel
-
Dimension:15.8 x 4.75 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
9 Weeks
can ship
8/3/26