TDK-Lambda Americas Inc. represents the culmination of three well-established North American power manufacturers including Electronic Measurements Inc. (founded in 1945), Lambda Electronics (1948), and Innoveta Technologies (2001) and was acquired by TDK in 2008. We’ve earned the reputation of being a trusted world-class organization through a history of providing reliable and innovative power
Accessories | Set Notification
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
This product is not in stock and cannot be back-ordered.
End of Life: Final orders must be placed by
This product has been discontinued by the supplier
Log in to unlock special pricing
Honeywell Miniature Low Pressure Sensors: 26PC Series, Compensated/Unamplified, 30 psi Pre...
Res POT 10K Ohm 20% (146.5 X 18 X 34.2mm) Pin Thru-Hole Tray
Solid State Relay w/Heat Sink - 4-32 VDC Control - 20 A Max Load - 24-280 VAC Operating - ...
Ceramic Disc Capacitor - 100pF ±10% - 400VAC - Y5P - 7mm Dia - 10mm Lead Spacing - Straigh...