- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- RAM ›
- 5962-9459903MXA
5962-9459903MXA
Cypress Semi
NVRAM NVSRAM Parallel 64K-Bit 5V 28-Pin CDIP
Datasheet Accessories Notify Me
RoHS Non-Compliant
Rail/Tube Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
NVRAM NVSRAM Parallel 64K-Bit 5V 28-Pin CDIP
Search Keywords: 59629459903MXA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cypress Semi
-
Part No:5962-9459903MXA
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8542320041
-
ECCN:3A001.a.2
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
16 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$1,203.71
2
$1,155.57
3
$1,109.34
10 +
$1,064.97
Click for Quote
Log in
to unlock special pricing