- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ATS1LFR010FBNH
Cyntec
ATS1LFR010FBNH
Resistor - SMD - 0.01 ohm ±1% - 1/3W - 0402
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Resistor - SMD - 0.01 ohm ±1% - 1/3W - 0402
Search Keywords: ATS1LFR010FBNH
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Cyntec |
| Part No: | ATS1LFR010FBNH |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85332100201 |
| COO: | TW |
Reel Pack:
|
10000 |
Frequently Asked Questions
Is ATS1LFR010FBNH RoHS compliant?
Yes, ATS1LFR010FBNH is RoHS compliant.
What is the lead time for ATS1LFR010FBNH?
The standard lead time for ATS1LFR010FBNH is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Ships today, if you order in
Minimum Order Quantity:
2500
8 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
2,500
$0.0832
5,000
$0.0814
7,500
$0.0808
10,000
$0.0806
30,000
$0.0792
50,000
$0.0777
100,000
$0.0775
150,000 +
$0.0772
Click for Quote
Log in
to unlock special pricing