- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ARS24R100FTFNH
Cyntec
ARS24R100FTFNH
Res 0.1 Ohm 1% 1/2W Wide 0603
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Res 0.1 Ohm 1% 1/2W Wide 0603
Search Keywords: ARS24R100FTFNH
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Cyntec |
| Part No: | ARS24R100FTFNH |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85332100201 |
| COO: | TW |
Reel Pack:
|
5000 |
Frequently Asked Questions
Is ARS24R100FTFNH RoHS compliant?
Yes, ARS24R100FTFNH is RoHS compliant.
What is the lead time for ARS24R100FTFNH?
The standard lead time for ARS24R100FTFNH is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Ships today, if you order in
Minimum Order Quantity:
2500
8 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
2,500
$0.1628
5,000
$0.1617
10,000
$0.1584
25,000
$0.1554
50,000
$0.1550
100,000 +
$0.1545
Click for Quote
Log in
to unlock special pricing