- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- AMSH6R002FTFNH
Cyntec
AMSH6R002FTFNH
Resistor - SMD - 0.002 ohm ±1% - 1W - W -IDE 1206
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Resistor - SMD - 0.002 ohm ±1% - 1W - W -IDE 1206
Search Keywords: AMSH6R002FTFNH
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Cyntec |
| Part No: | AMSH6R002FTFNH |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85332100201 |
| COO: | TW |
| ECCN: | EAR99 |
Reel Pack:
|
4000 |
Frequently Asked Questions
Is AMSH6R002FTFNH RoHS compliant?
Yes, AMSH6R002FTFNH is RoHS compliant.
What is the lead time for AMSH6R002FTFNH?
The standard lead time for AMSH6R002FTFNH is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Ships today, if you order in
Minimum Order Quantity:
4000
8 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
4,000
$0.1617
8,000
$0.1584
12,000
$0.1580
28,000
$0.1554
52,000
$0.1550
100,000 +
$0.1545
Click for Quote
Log in
to unlock special pricing