- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- AMSH60R5MFTFNH
Cyntec
AMSH60R5MFTFNH
Resistor - SMD - 500 uohm ±1% - 1W - W -IDE 1206
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Resistor - SMD - 500 uohm ±1% - 1W - W -IDE 1206
Search Keywords: AMSH60R5MFTFNH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cyntec
-
Part No:AMSH60R5MFTFNH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85332100201
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000
Frequently Asked Questions
Is AMSH60R5MFTFNH RoHS compliant?
Yes, AMSH60R5MFTFNH is RoHS compliant.
What is the lead time for AMSH60R5MFTFNH?
The standard lead time for AMSH60R5MFTFNH is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
Minimum Order Quantity:
4000
8 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
4,000
$0.1617
8,000
$0.1584
12,000
$0.1580
28,000
$0.1554
52,000
$0.1550
100,000 +
$0.1545
Click for Quote
Log in
to unlock special pricing