- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- 0603HP-110EJTS
Cyntec
0603HP-110EJTS
Inductor - SMD - 11nH - 1.8x1.15x1.00mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Inductor - SMD - 11nH - 1.8x1.15x1.00mm
Search Keywords: 0603HP110EJTS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cyntec
-
Part No:0603HP-110EJTS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4000
Product Guides
+
Frequently Asked Questions
Is 0603HP-110EJTS RoHS compliant?
Yes, 0603HP-110EJTS is RoHS compliant.
What is the lead time for 0603HP-110EJTS?
The standard lead time for 0603HP-110EJTS is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
16 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
5,000
$0.1456
10,000
$0.0896
15,000
$0.0709
20,000 +
$0.0695
Click for Quote
Log in
to unlock special pricing